
Image similar

Data transfer cable
UNITRONIC LIYCY
7 x
0.34 mm²
7 x 0.34 mm²
Shielded
Flame-retardant
6.80 mm
Grey
500 m
50 V
6
15
Yes
No
No
34507/500
PVC
DIN 47100
Multi-wired
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 7X0,34
not relevant
Datasheet 1046175 LAPP 34507/500 Data transfer cable UNITRONIC LIYCY 7 x 0.34 mm² Grey 500 m
User & Safety Instructions 1046175 LAPP 34507/500 Data transfer cable UNITRONIC LIYCY 7 x 0.34 mm² Grey 500 m
The necessary accessories are required to use the article as described.