
Image similar

Data transfer cable
UNITRONIC LIYCY
18 x
0.34 mm²
18 x 0.34 mm²
Shielded
Flame-retardant
10.20 mm
Grey
100 m
50 V
6
15
Yes
No
No
34518/100
PVC
DIN 47100
Multi-wired
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 18X0,34
not relevant
Datasheet 1045932 LAPP 34518/100 Data transfer cable UNITRONIC LIYCY 18 x 0.34 mm² Grey 100 m
User & Safety Instructions 1045932 LAPP 34518/100 Data transfer cable UNITRONIC LIYCY 18 x 0.34 mm² Grey 100 m
The necessary accessories are required to use the article as described.