
Image similar

Data transfer cable
UNITRONIC LIYCY
50 x
0.34 mm²
50 x 0.34 mm²
Shielded
Flame-retardant
15.90 mm
Grey
500 m
50 V
6
15
Yes
No
No
34550/500
PVC
DIN 47100
Multi-wired
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 50X0,34
not relevant
Datasheet 1046126 LAPP 34550/500 Data transfer cable UNITRONIC LIYCY 50 x 0.34 mm² Grey 500 m
User & Safety Instructions 1046126 LAPP 34550/500 Data transfer cable UNITRONIC LIYCY 50 x 0.34 mm² Grey 500 m
The necessary accessories are required to use the article as described.