
Image similar

Data transfer cable
UNITRONIC LIYCY
3 x
0.5 mm²
3 x 0.5 mm²
Shielded
Flame-retardant
5.90 mm
Grey
1000 m
50 V
6
15
Yes
No
No
34603/1000
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 3X0,5
not relevant
Datasheet 1046067 LAPP 34603/1000 Data transfer cable UNITRONIC LIYCY 3 x 0.5 mm² Grey 1000 m
User & Safety Instructions 1046067 LAPP 34603/1000 Data transfer cable UNITRONIC LIYCY 3 x 0.5 mm² Grey 1000 m
The necessary accessories are required to use the article as described.