
Image similar

Data transfer cable
UNITRONIC LIYCY
7 x
0.5 mm²
7 x 0.5 mm²
Shielded
Flame-retardant
7.60 mm
Grey
100 m
50 V
6
15
Yes
No
No
34607/100
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 7X0,5
not relevant
Datasheet 1046176 LAPP 34607/100 Data transfer cable UNITRONIC LIYCY 7 x 0.5 mm² Grey 100 m
User & Safety Instructions 1046176 LAPP 34607/100 Data transfer cable UNITRONIC LIYCY 7 x 0.5 mm² Grey 100 m
The necessary accessories are required to use the article as described.