
Image similar

Data transfer cable
UNITRONIC LIYCY
18 x
0.5 mm²
18 x 0.5 mm²
Shielded
Flame-retardant
11.80 mm
Grey
500 m
50 V
6
15
Yes
No
No
34618/500
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 18X0,5
not relevant
Datasheet 1045936 LAPP 34618/500 Data transfer cable UNITRONIC LIYCY 18 x 0.5 mm² Grey 500 m
User & Safety Instructions 1045936 LAPP 34618/500 Data transfer cable UNITRONIC LIYCY 18 x 0.5 mm² Grey 500 m
The necessary accessories are required to use the article as described.