
Image similar

Data transfer cable
UNITRONIC LIYCY
25 x
0.5 mm²
25 x 0.5 mm²
Shielded
Flame-retardant
13.70 mm
Grey
500 m
50 V
6
15
Yes
No
No
34625/500
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 25X0,5
not relevant
Datasheet 1045976 LAPP 34625/500 Data transfer cable UNITRONIC LIYCY 25 x 0.5 mm² Grey 500 m
User & Safety Instructions 1045976 LAPP 34625/500 Data transfer cable UNITRONIC LIYCY 25 x 0.5 mm² Grey 500 m
The necessary accessories are required to use the article as described.