
Image similar

Data transfer cable
UNITRONIC LIYCY
12 x
0.75 mm²
12 x 0.75 mm²
Shielded
Flame-retardant
10.80 mm
Grey
100 m
50 V
6
15
Yes
No
No
34712/100
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 12X0,75
not relevant
Datasheet 1045893 LAPP 34712/100 Data transfer cable UNITRONIC LIYCY 12 x 0.75 mm² Grey 100 m
User & Safety Instructions 1045893 LAPP 34712/100 Data transfer cable UNITRONIC LIYCY 12 x 0.75 mm² Grey 100 m
The necessary accessories are required to use the article as described.