
Image similar

Data transfer cable
UNITRONIC LIYCY
3 x
1 mm²
3 x 1 mm²
Shielded
Flame-retardant
6.80 mm
Grey
500 m
50 V
6
15
Yes
No
No
34803/500
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 3X1
not relevant
Datasheet 1046075 LAPP 34803/500 Data transfer cable UNITRONIC LIYCY 3 x 1 mm² Grey 500 m
User & Safety Instructions 1046075 LAPP 34803/500 Data transfer cable UNITRONIC LIYCY 3 x 1 mm² Grey 500 m
The necessary accessories are required to use the article as described.