
Image similar

Data transfer cable
UNITRONIC LIYCY
12 x
1 mm²
12 x 1 mm²
Shielded
Flame-retardant
11.40 mm
Grey
1000 m
50 V
6
15
Yes
No
No
34812/1000
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 12X1
not relevant
Datasheet 1045897 LAPP 34812/1000 Data transfer cable UNITRONIC LIYCY 12 x 1 mm² Grey 1000 m
User & Safety Instructions 1045897 LAPP 34812/1000 Data transfer cable UNITRONIC LIYCY 12 x 1 mm² Grey 1000 m
The necessary accessories are required to use the article as described.