• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 34812/500 Data transfer cable UNITRONIC LIYCY 12 x 1 mm² Grey 500 m

Image similar
Product type
Data transfer cable
No. of leads
12 x
Cross section (each core)
1 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC LIYCY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® LiYCY Data cable

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC LIYCY

No. of leads

12 x

Cross section (each core)

1 mm²

Cross section

12 x 1 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

11.40 mm

Factory colour

Grey

Content

500 m

Nominal voltage (details)

50 V

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

34812/500

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

Finely stranded

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

According to VDE 0812

Type

UNITRONIC LIYCY 12X1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1045898 LAPP 34812/500 Data transfer cable UNITRONIC LIYCY 12 x 1 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 1045898 LAPP 34812/500 Data transfer cable UNITRONIC LIYCY 12 x 1 mm² Grey 500 m

Description

These shielded data cables are used as electronic control and signal lines for computer systems and monitoring devices, office machines, scales etc. The insulation is made of special PVC with a hard outer sheath which protects against wear while remaining flexible and allowing small cable diameters. The additional shielding ensures secure data transmission and protects against interference.

This text is machine translated.