
Image similar

Data transfer cable
UNITRONIC LIYCY
2 x
1.5 mm²
2 x 1.5 mm²
Shielded
Flame-retardant
7.10 mm
Grey
100 m
50 V
6
15
Yes
No
No
34902/100
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 2X1,5
yes
Datasheet 1046018 LAPP 34902/100 Data transfer cable UNITRONIC LIYCY 2 x 1.5 mm² Grey 100 m
User & Safety Instructions 1046018 LAPP 34902/100 Data transfer cable UNITRONIC LIYCY 2 x 1.5 mm² Grey 100 m
The necessary accessories are required to use the article as described.