
Image similar

Data transfer cable
UNITRONIC LIYCY
4 x
1.5 mm²
4 x 1.5 mm²
Shielded
Flame-retardant
8.10 mm
Grey
100 m
50 V
6
15
Yes
No
No
34904/100
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 4X1,5
not relevant
Datasheet 1046115 LAPP 34904/100 Data transfer cable UNITRONIC LIYCY 4 x 1.5 mm² Grey 100 m
User & Safety Instructions 1046115 LAPP 34904/100 Data transfer cable UNITRONIC LIYCY 4 x 1.5 mm² Grey 100 m
The necessary accessories are required to use the article as described.