
Highlights & Details
UNITRONIC® LiYY (TP) Dataline
- Twisted Pair
- DIN-Colour code
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY (TP)
- No. of leads
24 x
- Cross section (each core)
0.14 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
12 x 2 x 0.14 mm²
- Cable features
Flame-retardant
- Outside Ø
8.20 mm
- Factory colour
Grey
- Content
500 m
- Nominal voltage (details)
250 V (not for heavy current applications)
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
35110/500
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
Braid, fine strands
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
In Following an VDE 0814 (DIN 47414) and VDE 0812
- Type
UNITRONIC LIYY (TP) 12X2X0,14
- Bend radius
For flexible Use: 10 x Outer-Ø
- Temperature range
Fixed installation: -30 - +80 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1046330 LAPP 35110/500 Data transfer cable UNITRONIC® LiYY (TP) 12 x 2 x 0.14 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 1046330 LAPP 35110/500 Data transfer cable UNITRONIC® LiYY (TP) 12 x 2 x 0.14 mm² Grey 500 m
Description
This Data line is used as a Control and Signal line of Electronics for computer equipment, Electronic and Control equipment, office machinery, Scales, etc. The core insulation of special PVC provides small Ø and the PVC Outer jacket makes this Cable durable and flexible.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











