
Image similar

Data transfer cable
UNITRONIC® LiYY (TP)
6 x
0.5 mm²
Yes (1)
3 x 2 x 0.5 mm²
Flame-retardant
8 mm
Grey
1000 m
250 V (not for heavy current applications)
5
15
Yes
No
No
No
35171/1000
PVC
DIN 47100
Braid, fine strands
-5 °C
+70 °C
-40 °C
+80 °C
In Following an VDE 0814 (DIN 47414) and VDE 0812
UNITRONIC LIYY (TP) 3X2X0,5
For flexible Use: 10 x Outer-Ø
Fixed installation: -30 - +80 °C
not relevant
Datasheet 1046345 LAPP 35171/1000 Data transfer cable UNITRONIC® LiYY (TP) 3 x 2 x 0.5 mm² Grey 1000 m
User & Safety Instructions 1046345 LAPP 35171/1000 Data transfer cable UNITRONIC® LiYY (TP) 3 x 2 x 0.5 mm² Grey 1000 m
The necessary accessories are required to use the article as described.