• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 35175/100 Data transfer cable UNITRONIC® LiYY (TP) 10 x 2 x 0.5 mm² Grey 100 m

Image similar
Product type
Data transfer cable
No. of leads
20 x
Cross section (each core)
0.5 mm²
Cable features
Flame-retardant
Cable type
UNITRONIC® LiYY (TP)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® LiYY (TP) Dataline

  • Twisted Pair
  • DIN-Colour code
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYY (TP)

No. of leads

20 x

Cross section (each core)

0.5 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

10 x 2 x 0.5 mm²

Cable features

Flame-retardant

Outside Ø

13.20 mm

Factory colour

Grey

Content

100 m

Nominal voltage (details)

250 V (not for heavy current applications)

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

35175/100

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

Braid, fine strands

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

In Following an VDE 0814 (DIN 47414) and VDE 0812

Type

UNITRONIC LIYY (TP) 10X2X0,5

Bend radius

For flexible Use: 10 x Outer-Ø

Temperature range

Fixed installation: -30 - +80 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1046326 LAPP 35175/100 Data transfer cable UNITRONIC® LiYY (TP) 10 x 2 x 0.5 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 1046326 LAPP 35175/100 Data transfer cable UNITRONIC® LiYY (TP) 10 x 2 x 0.5 mm² Grey 100 m

Description

This Data line is used as a Control and Signal line of Electronics for computer equipment, Electronic and Control equipment, office machinery, Scales, etc. The core insulation of special PVC provides small Ø and the PVC Outer jacket makes this Cable durable and flexible.

Accessories

(*All information is plus legal VAT)