
Image similar

Data transfer cable
UNITRONIC LIYCY (TP)
4 x
0.25 mm²
Yes (1)
2 x 2 x 0.25 mm²
Shielded
Flame-retardant
6.30 mm
Grey
300 m
50 V
6
15
Yes
No
No
Yes
35800/300
PVC
DIN 47100
PVC
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
{DIN} VDE following; VDE 0814 (DIN 47414) or VDE 0812.
UNITRONIC LIYCY (TP) 2X2X0,25
Datasheet 1045790 LAPP 35800/300 Data transfer cable UNITRONIC LIYCY (TP) 2 x 2 x 0.25 mm² Grey 300 m
The necessary accessories are required to use the article as described.