Image similar


Data transfer cable
UNITRONIC® LiHH
2 x
0.25 mm²
2 x 0.25 mm²
Halogen-free
Flame-retardant
4 mm
Pebble grey (RAL 7032)
500 m
50 V
1200 V
6
10
Yes
No
Yes
No
37120/500
Polymer
According to DIN 47100 without color repetition, see table T9
Finely stranded
-5 °C
+70 °C
-30 °C
+80 °C
250 V
UNITRONIC LIHH 2X0,25
not relevant
Datasheet 1045668 LAPP 37120/500 Data transfer cable UNITRONIC® LiHH 2 x 0.25 mm² Pebble grey (RAL 7032) 500 m
User & Safety Instructions 1045668 LAPP 37120/500 Data transfer cable UNITRONIC® LiHH 2 x 0.25 mm² Pebble grey (RAL 7032) 500 m
The necessary accessories are required to use the article as described.