Image similar


Data transfer cable
UNITRONIC® LiHH
7 x
0.25 mm²
7 x 0.25 mm²
Halogen-free
Flame-retardant
5.30 mm
Pebble grey (RAL 7032)
500 m
50 V
1200 V
6
10
Yes
No
Yes
No
37125/500
Polymer
According to DIN 47100 without color repetition, see table T9
Finely stranded
-5 °C
+70 °C
-30 °C
+80 °C
250 V
UNITRONIC LIHH 7X0,25
not relevant
Datasheet 1045735 LAPP 37125/500 Data transfer cable UNITRONIC® LiHH 7 x 0.25 mm² Pebble grey (RAL 7032) 500 m
User & Safety Instructions 1045735 LAPP 37125/500 Data transfer cable UNITRONIC® LiHH 7 x 0.25 mm² Pebble grey (RAL 7032) 500 m
The necessary accessories are required to use the article as described.