Image similar


Data transfer cable
UNITRONIC® LiHH
2 x
0.34 mm²
2 x 0.34 mm²
Halogen-free
Flame-retardant
4.40 mm
Pebble grey (RAL 7032)
1000 m
50 V
1200 V
6
10
Yes
No
Yes
No
37140/1000
Polymer
According to DIN 47100 without color repetition, see table T9
Multi-wired
-5 °C
+70 °C
-30 °C
+80 °C
250 V
UNITRONIC LIHH 2X0,34
not relevant
Datasheet 1045670 LAPP 37140/1000 Data transfer cable UNITRONIC® LiHH 2 x 0.34 mm² Pebble grey (RAL 7032) 1000 m
User & Safety Instructions 1045670 LAPP 37140/1000 Data transfer cable UNITRONIC® LiHH 2 x 0.34 mm² Pebble grey (RAL 7032) 1000 m
The necessary accessories are required to use the article as described.