Image similar


Data transfer cable
UNITRONIC® LiHH
3 x
0.5 mm²
3 x 0.5 mm²
Halogen-free
Flame-retardant
5.20 mm
Pebble grey (RAL 7032)
1000 m
50 V
1200 V
6
10
Yes
No
Yes
No
37151/1000
Polymer
According to DIN 47100 without color repetition, see table T9
Finely stranded
-5 °C
+70 °C
-30 °C
+80 °C
250 V
UNITRONIC LIHH 3X0,5
not relevant
Datasheet 1045684 LAPP 37151/1000 Data transfer cable UNITRONIC® LiHH 3 x 0.5 mm² Pebble grey (RAL 7032) 1000 m
User & Safety Instructions 1045684 LAPP 37151/1000 Data transfer cable UNITRONIC® LiHH 3 x 0.5 mm² Pebble grey (RAL 7032) 1000 m
The necessary accessories are required to use the article as described.