• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 37160/1000 Data transfer cable UNITRONIC® LiHH 2 x 0.75 mm² Pebble grey (RAL 7032) 1000 m

Image similar
Product type
Data transfer cable
No. of leads
2 x
Cross section (each core)
0.75 mm²
Cable features
Halogen-free
Flame-retardant
Cable type
UNITRONIC® LiHH
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Data cable UNITRONIC® LiHH

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiHH

No. of leads

2 x

Cross section (each core)

0.75 mm²

Cross section

2 x 0.75 mm²

Cable features

Halogen-free

Flame-retardant

Outside Ø

5.30 mm

Factory colour

Pebble grey (RAL 7032)

Content

1000 m

Nominal voltage (details)

50 V

Test voltage

1200 V

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

37160/1000

Insulation material

Polymer

Wire ID code

According to DIN 47100 without color repetition, see table T9

Core layout

Finely stranded

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Peak operating voltage

250 V

Type

UNITRONIC LIHH 2X0,75

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1045674 LAPP 37160/1000 Data transfer cable UNITRONIC® LiHH 2 x 0.75 mm² Pebble grey (RAL 7032) 1000 m

User & Safety Instructions

User & Safety Instructions 1045674 LAPP 37160/1000 Data transfer cable UNITRONIC® LiHH 2 x 0.75 mm² Pebble grey (RAL 7032) 1000 m

Description

Suitable for areas with a high density of persons e.g. public buildings or means of transportation as well as properties of high value, which must be protected in cases of fire. The robust outer sheath makes the cable resistance. EPIC ® Ø LiHH data cables are low despite the high number of cores outside.

This text is machine translated.