
Image similar


Data transfer cable
UNITRONIC® LiHCH
4 x
0.14 mm²
4 x 0.14 mm²
Halogen-free
Shielded
Flame-retardant
4.50 mm
Grey
100 m
50 V
1200 V
6
15
Yes
No
Yes
37304/100
Polymer
According to DIN 47100 without color repetition, see table T9
Finely stranded
-5 °C
+70 °C
-30 °C
+80 °C
250 V
UNITRONIC LIHCH 4X0,14
not relevant
Datasheet 1045566 LAPP 37304/100 Data transfer cable UNITRONIC® LiHCH 4 x 0.14 mm² Grey 100 m
User & Safety Instructions 1045566 LAPP 37304/100 Data transfer cable UNITRONIC® LiHCH 4 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.