
Image similar


Data transfer cable
UNITRONIC® LiHCH
2 x
0.34 mm²
2 x 0.34 mm²
Halogen-free
Shielded
Flame-retardant
5.10 mm
Grey
100 m
50 V
1200 V
6
15
Yes
No
Yes
37502/100
Polymer
According to DIN 47100 without color repetition, see table T9
Multi-wired
-5 °C
+70 °C
-30 °C
+80 °C
250 V
UNITRONIC LIHCH 2X0,34
not relevant
Datasheet 1045534 LAPP 37502/100 Data transfer cable UNITRONIC® LiHCH 2 x 0.34 mm² Grey 100 m
User & Safety Instructions 1045534 LAPP 37502/100 Data transfer cable UNITRONIC® LiHCH 2 x 0.34 mm² Grey 100 m
The necessary accessories are required to use the article as described.