• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 37510/100 Data transfer cable UNITRONIC® LiHCH 10 x 0.34 mm² Grey 100 m

Image similar
Product type
Data transfer cable
No. of leads
10 x
Cross section (each core)
0.34 mm²
Cable features
Halogen-free
Shielded
Flame-retardant
Cable type
UNITRONIC® LiHCH
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Data cable UNITRONIC® LiHCH

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiHCH

No. of leads

10 x

Cross section (each core)

0.34 mm²

Cross section

10 x 0.34 mm²

Cable features

Halogen-free

Shielded

Flame-retardant

Outside Ø

8.50 mm

Factory colour

Grey

Content

100 m

Nominal voltage (details)

50 V

Test voltage

1200 V

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

37510/100

Insulation material

Polymer

Wire ID code

According to DIN 47100 without color repetition, see table T9

Core layout

Multi-wired

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Peak operating voltage

250 V

Type

UNITRONIC LIHCH 10X0,34

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1045495 LAPP 37510/100 Data transfer cable UNITRONIC® LiHCH 10 x 0.34 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 1045495 LAPP 37510/100 Data transfer cable UNITRONIC® LiHCH 10 x 0.34 mm² Grey 100 m

Description

Suitable for areas with a high density of persons e.g. public buildings or means of transportation as well as properties of high value, which must be protected in cases of fire.
Setup data:
Setup data:Strand conductor made of blank Cu-wires, wire insulation and outer sheath halogen-free, braided shielding made of tin-plated Cu-wires, flame-resistant according to IEC 60332-1-2.

This text is machine translated.