
Image similar


Data transfer cable
UNITRONIC® LiHCH
10 x
0.5 mm²
10 x 0.5 mm²
Halogen-free
Shielded
Flame-retardant
9.50 mm
Grey
500 m
50 V
1200 V
6
15
Yes
No
Yes
37610/500
Polymer
According to DIN 47100 without color repetition, see table T9
Finely stranded
-5 °C
+70 °C
-30 °C
+80 °C
250 V
UNITRONIC LIHCH 10X0,5
not relevant
Datasheet 1045500 LAPP 37610/500 Data transfer cable UNITRONIC® LiHCH 10 x 0.5 mm² Grey 500 m
User & Safety Instructions 1045500 LAPP 37610/500 Data transfer cable UNITRONIC® LiHCH 10 x 0.5 mm² Grey 500 m
The necessary accessories are required to use the article as described.