
Image similar


Data transfer cable
UNITRONIC® LiHCH
2 x
1 mm²
2 x 1 mm²
Halogen-free
Shielded
Flame-retardant
6.50 mm
Grey
1000 m
50 V
1200 V
6
15
Yes
No
Yes
37802/1000
Polymer
According to DIN 47100 without color repetition, see table T9
Finely stranded
-5 °C
+70 °C
-30 °C
+80 °C
250 V
UNITRONIC LIHCH 2X1
not relevant
Datasheet 1045542 LAPP 37802/1000 Data transfer cable UNITRONIC® LiHCH 2 x 1 mm² Grey 1000 m
User & Safety Instructions 1045542 LAPP 37802/1000 Data transfer cable UNITRONIC® LiHCH 2 x 1 mm² Grey 1000 m
The necessary accessories are required to use the article as described.