
Image similar


Data transfer cable
UNITRONIC® LiHCH
3 x
1 mm²
3 x 1 mm²
Halogen-free
Shielded
Flame-retardant
7 mm
Grey
100 m
50 V
1200 V
6
15
Yes
No
Yes
37803/100
Polymer
According to DIN 47100 without color repetition, see table T9
Finely stranded
-5 °C
+70 °C
-30 °C
+80 °C
250 V
UNITRONIC LIHCH 3X1
not relevant
Datasheet 1045560 LAPP 37803/100 Data transfer cable UNITRONIC® LiHCH 3 x 1 mm² Grey 100 m
User & Safety Instructions 1045560 LAPP 37803/100 Data transfer cable UNITRONIC® LiHCH 3 x 1 mm² Grey 100 m
The necessary accessories are required to use the article as described.