• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 38412/500 Data transfer cable UNITRONIC LIHCH (TP) 12 x 2 x 0.25 mm² Grey 500 m

Image similar
Product type
Data transfer cable
No. of leads
24 x
Cross section (each core)
0.25 mm²
Cable features
Halogen-free
Shielded
Flame-retardant
Cable type
UNITRONIC LIHCH (TP)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® LiHCH (TP)

  • DIN-colour code
  • EMC-conforming
  • Twisted Pair
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC LIHCH (TP)

No. of leads

24 x

Cross section (each core)

0.25 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

12 x 2 x 0.25 mm²

Cable features

Halogen-free

Shielded

Flame-retardant

Outside Ø

11.50 mm

Factory colour

Grey

Content

500 m

Nominal voltage (details)

50 V

Test voltage

1200 V

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

38412/500

Insulation material

Polymer

Core layout

Finely stranded

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Peak operating voltage

250 V

Type

UNITRONIC LIHCH (TP) 12X2X0,25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1045402 LAPP 38412/500 Data transfer cable UNITRONIC LIHCH (TP) 12 x 2 x 0.25 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 1045402 LAPP 38412/500 Data transfer cable UNITRONIC LIHCH (TP) 12 x 2 x 0.25 mm² Grey 500 m

Description

Use for computing systems, in the MSR-technology, office machines, scales - at all those places where shielded, halogen-free lines with small cross-sections are needed. Suitable for areas with a high density of persons e.g. public buildings or public transport as well as large property, which must be protected in cases of fire.

This text is machine translated.