
Image similar


Data transfer cable
UNITRONIC LIHCH (TP)
32 x
0.25 mm²
Yes (1)
16 x 2 x 0.25 mm²
Halogen-free
Shielded
Flame-retardant
12.70 mm
Grey
100 m
50 V
1200 V
6
15
Yes
No
Yes
Yes
38416/100
Polymer
Finely stranded
-5 °C
+70 °C
-30 °C
+80 °C
250 V
UNITRONIC LIHCH (TP) 16X2X0,25
not relevant
Datasheet 1045409 LAPP 38416/100 Data transfer cable UNITRONIC LIHCH (TP) 16 x 2 x 0.25 mm² Grey 100 m
User & Safety Instructions 1045409 LAPP 38416/100 Data transfer cable UNITRONIC LIHCH (TP) 16 x 2 x 0.25 mm² Grey 100 m
The necessary accessories are required to use the article as described.