• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 40434/1000 Sensor lead UNITRONIC® SENSOR DESINA 4 x 0.34 mm² Yellow 1000 m

Image similar
Product type
Sensor lead
No. of leads
4 x
Cross section (each core)
0.34 mm²
Cable features
Halogen-free
Flame-retardant
Cable type
UNITRONIC® SENSOR DESINA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® Sensor data cable

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Sensor lead

Cable type

UNITRONIC® SENSOR DESINA

No. of leads

4 x

Cross section (each core)

0.34 mm²

Cross section

4 x 0.34 mm²

Cable features

Halogen-free

Flame-retardant

Outside Ø

5.20 mm

Factory colour

Yellow

Content

1000 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

40434/1000

Wire ID code

1 = brown, 2 = white, 3 = blue, 4 = black

Insulation

Wires: Special-PVC · Outer sheath: Special mixing on polyurethane basis

Core layout

Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

Flame-resistant according to IEC 60332-1-2

Peak operating voltage

300 V

Type

UNITRONIC SENSOR P 4X0,34 DESINA

Material (details)

Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1046737 LAPP 40434/1000 Sensor lead UNITRONIC® SENSOR DESINA 4 x 0.34 mm² Yellow 1000 m

User & Safety Instructions

User & Safety Instructions 1046737 LAPP 40434/1000 Sensor lead UNITRONIC® SENSOR DESINA 4 x 0.34 mm² Yellow 1000 m

Description

Combination data cable for connecting sensor-actor distributor boxes at M8, M12 plug connectors.