• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4150302K/2000 Wire 1 x 1 mm² 2000 m

Image similar
Product type
Wire
No. of leads
1 x
Cross section (each core)
1 mm²
Outside Ø
2.9 mm
Content
2000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

2000 m

Cross section (each core)

1 mm²

Outside Ø

2.9 mm

Nominal voltage

750 V

Manufacturer part #

4150302K/2000

Nominal voltage U0

450 V

Cross section

1 x 1 mm²

Type

ÖLFLEX® WIRE MS 2.2 EMBOSS 1X1 BU

1 mm²

Polyvinyl chloride (PVC)

750 V

Copper

Class 5 = flexible

Blue

450 V

1

2.9 mm

FALSE

Tinned

Eca

Other

11.6 mm

Other

Round

Blue

FALSE

FALSE

FALSE

FALSE

No

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3363826 LAPP 4150302K/2000 Wire 1 x 1 mm² 2000 m

User & Safety Instructions

User & Safety Instructions 3363826 LAPP 4150302K/2000 Wire 1 x 1 mm² 2000 m

Description

ÖLFLEX® WIRE MS 2.2 EMBOSS 1X1 BU single wire; 1X1; blue; large carton; U0/U: 450/750 V; PVC; UL listed; fixed wiring

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.