• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4150401K/1500 Wire 1 x 1.5 mm² 1500 m

Image similar
Product type
Wire
No. of leads
1 x
Cross section (each core)
1.5 mm²
Outside Ø
3.1 mm
Content
1500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

1500 m

Cross section (each core)

1.5 mm²

Outside Ø

3.1 mm

Nominal voltage

750 V

Manufacturer part #

4150401K/1500

Nominal voltage U0

450 V

Cross section

1 x 1.5 mm²

Type

ÖLFLEX® WIRE MS 2.2 EMBOSS 1X1,5 BK

1.5 mm²

Polyvinyl chloride (PVC)

750 V

Copper

Class 5 = flexible

Black

450 V

1

3.1 mm

FALSE

Tinned

Eca

16

12.4 mm

Other

Round

Black

FALSE

FALSE

FALSE

FALSE

No

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3363828 LAPP 4150401K/1500 Wire 1 x 1.5 mm² 1500 m

User & Safety Instructions

User & Safety Instructions 3363828 LAPP 4150401K/1500 Wire 1 x 1.5 mm² 1500 m

Description

ÖLFLEX® WIRE MS 2.2 EMBOSS 1X1.5 BK single wire; 1X1.5; black; large carton; U0/U: 450/750 V; PVC; HAR certified; UL listed; fixed installation

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.