
1/2
Image similar
Wire
1 x
900 m
2.5 mm²
3.6 mm
750 V
4160503K/900
450 V
1 x 2.5 mm²
ÖLFLEX® WIRE MS 2.1 EMBOSS 1X2,5 BN
2.5 mm²
Polyvinyl chloride (PVC)
750 V
Copper
Class 5 = flexible
-40-70 °C
Brown
450 V
1
3.6 mm
FALSE
Tinned
Eca
14
14.4 mm
Other
Round
Brown
FALSE
FALSE
FALSE
FALSE
No
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Datasheet 3388843 LAPP 4160503K/900 Wire 1 x 2.5 mm² 900 m
User & Safety Instructions 3388843 LAPP 4160503K/900 Wire 1 x 2.5 mm² 900 m
The necessary accessories are required to use the article as described.