• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4160709 Wire core H07V-K Orange 1 pc(s)

Product type
Wire core
No. of leads
1 x
Cable type
H07V-K
Outside Ø
4.8 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire core

No. of leads

1 x

Content

1 pc(s)

Insulation material

Polyvinyl chloride

Cable type

H07V-K

Outside Ø

4.8 mm

Nominal voltage

750 V

AWG max.

10

AWG (min.)

10

Manufacturer part #

4160709

Factory colour

Orange

Material (details)

Copper

Nominal voltage U0

450 V

Max. temperature range (fixed installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Type

4160709

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3819381 LAPP 4160709 Wire core H07V-K Orange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3819381 LAPP 4160709 Wire core H07V-K Orange 1 pc(s)

Description

For wiring of machine-internal circuits. Suitable for the internal wiring of the control cabinet. Suitable for use in AC and DC charging infrastructures for electric mobility. For fixed and protected laying. For use in dry and damp rooms. Use at up to -40 °C possible. Manufactured in accordance with harmonized European model H07V-K, with 'HAR' marking For tested safety and quality (not applicable to dimensions 0.5 / 0.75 / 1.0 / 16 mm², individual colors green and yellow and double colors (except green yellow)). . UL certification according to technical specifications allows the product to be used in the North American area. Multi-certification product enables universal use, reduces the number of parts and saves logistics costs. Compact design for easy handling. Versatile use in various applications and environments. Classified fire behavior according to EU directive 305/2011 (BauPVO/CPR) with item number selection on the LAPP website. Various wire insulation colors available. Available as a ring or in disposable large cardboard. The availability of large cartons depends on color and cross-section and generally only up to 6 mm² cross-section.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.