
Highlights & Details
MULTINORM single wire
- Tin-plated
- all-rounder
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
400 m
- Cross section (each core)
6 mm²
- Cable features
Flame-retardant
Oil-resistant
Flexible
- Cable type
Multi-Standard SC 2.1
- Outside Ø
5.10 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4160709K
- Factory colour
Orange
- Insulation
Based on special PVC
- Core layout
Finely stranded
- Core layout
Fil de cuivre brins fins étamés
- Material (details)
Copper tin- plated
- Sold per metre
No
- Nominal voltage U0
450 V
- Certification marks
Approvals UL standard 1063 MTW, UL rec. · AWM-Style 1015 · CSA TEW · HAR: H07V-K, X07V-K · VDE 0281 · HD 21
- Test voltage
2500 V
- Cross section
1 x 6 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
SC 2.1 EMBOSS 1X6 OG
- Standards
MULTINORM (MTW) HAR/UL/CSA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1025430 LAPP 4160709K Strand Multi-Standard SC 2.1 1 x 6 mm² Orange 400 m
Datasheet 1025430 LAPP 4160709K Strand Multi-Standard SC 2.1 1 x 6 mm² Orange 400 m
User & Safety Instructions
User & Safety Instructions 1025430 LAPP 4160709K Strand Multi-Standard SC 2.1 1 x 6 mm² Orange 400 m
Description
This text is machine translated.
Scope of delivery
- Einweg-Gro sskarton (400 m).
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 943.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































