
Highlights & Details
MULTI-STANDARD SC1
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.50 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Oil-resistant
Flexible
- Cable type
Multi-Standard SC 1
- Outside Ø
2.50 mm
- Nominal voltage
500 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4180406
- Factory colour
Grey
- Insulation
Special PVC base
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
1 x 0.50 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
SC 1 1X0,5 GY
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1025202 LAPP 4180406 Strand Multi-Standard SC 1 1 x 0.50 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 1025202 LAPP 4180406 Strand Multi-Standard SC 1 1 x 0.50 mm² Grey 100 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 87.28*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























