• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4180505/100 Wire Multi-Standard SC 1 1 x 0.75 mm² 100 m

Image similar
Product type
Wire
No. of leads
1 x
Cross section (each core)
0.75 mm²
Cable type
Multi-Standard SC 1
Outside Ø
2.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

100 m

Cross section (each core)

0.75 mm²

Insulation material

PVC

Cable type

Multi-Standard SC 1

Outside Ø

2.4 mm

Nominal voltage

500 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

4180505/100

Sold per metre

No

Nominal voltage U0

300 V

Cross section

1 x 0.75 mm²

Type

ÖLFLEX® WIRE MS 1 1X0,75 WH

Documents & Downloads

Datasheet

Datasheet 3388801 LAPP 4180505/100 Wire Multi-Standard SC 1 1 x 0.75 mm² 100 m

User & Safety Instructions

User & Safety Instructions 3388801 LAPP 4180505/100 Wire Multi-Standard SC 1 1 x 0.75 mm² 100 m

Description

ÖLFLEX® WIRE MS 1 1X0.75 WH single wire; 1X0.75; white; ring; U0/U: 300/500 V; PVC; HAR certified; UL recognized; fixed wiring

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.