• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 44420078 Removal Tool Insert For M23

Packaging type
Piece
Product type
M23 cable connector
Connection
Connector
Total no. of pins
+ PE
Manufacturer part #
44420078
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LAPP 44420078 Removal Tool Insert For M23

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Packaging type

Piece

Product type

M23 cable connector

Connection

Connector

Total no. of pins

+ PE

Manufacturer part #

44420078

Content

1 pc(s)

RoHS-compliant

Yes

IP68

Type

EPIC® CIRCON M23

Leading contact (PE)

Yes

Compatible with (details)

For A1

Type

Für A1

Type

Removal tool insert for M23

Pins

-

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 747401 LAPP 44420078 Removal Tool Insert For M23

User & Safety Instructions

User & Safety Instructions 747401 LAPP 44420078 Removal Tool Insert For M23

Information

Information 747401 LAPP 44420078 Removal Tool Insert For M23

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98*

What kind of Signal & Power Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)