• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 44851/305 Data transfer cable UNITRONIC® LiYCY A 10 x 1 mm² Grey 305 m

Image similar
Product type
Data transfer cable
No. of leads
10 x
Cross section (each core)
1 mm²
Cable features
Shielded
Flame-retardant
Suitable for drag chains
Cable type
UNITRONIC® LiYCY A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® LiYCY A Data Cable

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY A

No. of leads

10 x

Cross section (each core)

1 mm²

Cross section

10 x 1 mm²

Cable features

Shielded

Flame-retardant

Suitable for drag chains

Outside Ø

11.50 mm

Factory colour

Grey

Content

305 m

Nominal voltage (details)

50 V

AWG max.

19

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

44851/305

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

Finely stranded

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

UL AWM Style 2464, CSA AWM I/II A

Type

UNITRONIC LIYCY A 10XAWG18/19

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1046200 LAPP 44851/305 Data transfer cable UNITRONIC® LiYCY A 10 x 1 mm² Grey 305 m

User & Safety Instructions

User & Safety Instructions 1046200 LAPP 44851/305 Data transfer cable UNITRONIC® LiYCY A 10 x 1 mm² Grey 305 m

Description

Design, such as base types LiYY, LiYCY and LiYCY (TP). For wiring appliances, machinery and equipment, which are intended for export into the North American market or countries in which largely UL/CSA-approved cables.

This text is machine translated.