• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4510012K/2500 Wire H05V-K 1 x 0.75 mm² 2500 m

EAN:
Part number:
Item no:
1/2
Product type
Wire
No. of leads
1 x
Cross section (each core)
0.75 mm²
Cable type
H05V-K
Content
2500 m
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

2500 m

Cross section (each core)

0.75 mm²

Insulation material

PVC

Cable type

H05V-K

Nominal voltage

500 V

AWG max.

20

Packaged

Yes

Halogen-free

No

Manufacturer part #

4510012K/2500

Sold per metre

No

Nominal voltage U0

300 V

Cross section

1 x 0.75 mm²

Type

H05V-K EMBOSS 1X0,75 BK

Documents & Downloads

Datasheet

Datasheet 3387987 LAPP 4510012K/2500 Wire H05V-K 1 x 0.75 mm² 2500 m

User & Safety Instructions

User & Safety Instructions 3387987 LAPP 4510012K/2500 Wire H05V-K 1 x 0.75 mm² 2500 m

Description

H05V-K EMBOSS 1x0 BK single core; 1x0.75; black; large cardboard; U0/U: 300/500 V; PVC; HAR certified; fixed wiring

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.