• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4510923 Strand H05V-K 1 x 1 mm² Dark blue, White 100 m

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
1 mm²
Cable type
H05V-K
Outside Ø
2.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.30)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

]H05V-K single core

  • Fine-wire
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

100 m

Cross section (each core)

1 mm²

Insulation material

PVC

Cable features

Flame-retardant

Flexible

Harmonised

Cable type

H05V-K

Outside Ø

2.60 mm

Nominal voltage

500 V

AWG max.

18

Packaged

Yes

Halogen-free

No

Manufacturer part #

4510923

Factory colour

Dark blue

White

Core layout

Finely stranded according to VDE 0295
Class 5/IEC 60228 Class 5 5

Material (details)

Bare copper, finely stranded Class 5

Sold per metre

No

Nominal voltage U0

300 V

Certification marks

VDE 0281/ HD 21

Test voltage

2000 V

Cross section

1 x 1 mm²

Type

H05V-K

Cable type

H05V-K

Nominal voltage (details)

300/500 V

Current load capacity

Current capacity to VDE 0298 Part 4.

Temperature range

-30 - +80 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 605424 LAPP 4510923 Strand H05V-K 1 x 1 mm² Dark blue, White 100 m

User & Safety Instructions

User & Safety Instructions 605424 LAPP 4510923 Strand H05V-K 1 x 1 mm² Dark blue, White 100 m

Information

Information 605424 LAPP 4510923 Strand H05V-K 1 x 1 mm² Dark blue, White 100 m

Description

Stranded wire, for flexible wiring in control cabinets, equipment and lighting applications. Also for use on and under plaster for signal wiring.

Scope of delivery

  • Supplied as a coil in a carton.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 305.57*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)