• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4511073K/3000 Wire H05V-K 1 x 0.5 mm² 3000 m

1/2
Product type
Wire
No. of leads
1 x
Cross section (each core)
0.5 mm²
Cable type
H05V-K
Content
3000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

3000 m

Cross section (each core)

0.5 mm²

Insulation material

PVC

Cable type

H05V-K

Nominal voltage

500 V

AWG max.

22

Packaged

Yes

Halogen-free

No

Manufacturer part #

4511073K/3000

Sold per metre

No

Nominal voltage U0

300 V

Cross section

1 x 0.5 mm²

Type

H05V-K EMBOSS 1X0,5 GY

Documents & Downloads

Datasheet

Datasheet 3387981 LAPP 4511073K/3000 Wire H05V-K 1 x 0.5 mm² 3000 m

User & Safety Instructions

User & Safety Instructions 3387981 LAPP 4511073K/3000 Wire H05V-K 1 x 0.5 mm² 3000 m

Description

H05V-K EMBOSS 1X0,5 GY Single core; 1X0.5; Grey; Large carton; U0/U: 300/500 V; PVC; HAR certified; Fixed routing

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.