There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Strand
1 x
Sold per metre
0.75 mm²
PVC
Flame-retardant
Flexible
X05V-K
2.40 mm
500 V
20
No
No
4512262S
Blue
White
finely stranded according to VDE 0295 ·
Class 5 / IEC 60228 Cl. 5
Bare copper, finely stranded Class 5
250 m
Yes
300 V
VDE 0281 · HD 21
2000 V
1 x 0.75 mm²
+70 °C
+5 °C
+80 °C
-30 °C
X05V-K
Flame-resistant according to IEC 60332-1-2
2.4 mm
X05V-K
300/500 V
X05V-K
0.75 mm²
Current capacity to VDE 0298 Part 4.
-30 - +80 °C
Datasheet 604951 LAPP 4512262S Strand X05V-K 1 x 0.75 mm² Blue, White Sold per metre
User & Safety Instructions 604951 LAPP 4512262S Strand X05V-K 1 x 0.75 mm² Blue, White Sold per metre
Information 604951 LAPP 4512262S Strand X05V-K 1 x 0.75 mm² Blue, White Sold per metre
€ 23.90*
The necessary accessories are required to use the article as described.