• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4512372S/250 Wire X05V-K 1 x 0.75 mm² + 1 x 0.75 mm² 250 m

Product type
Wire
Cable type
X05V-K
No. of leads
1 x
Cross section (each core)
0.75 mm²
No. of leads (part 2)
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

Cable type

X05V-K

No. of leads

1 x

Cross section (each core)

0.75 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

0.75 mm²

Cross section

1 x 0.75 mm² + 1 x 0.75 mm²

Content

250 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Sold per metre

No

Manufacturer part #

4512372S/250

Insulation material

PVC

Type

X05V-K 2CHELIX 1X0,75 VTWH

Max. length sold by the metre

250 m

0.75 mm²

Polyvinyl chloride (PVC)

According to IEC/EN 60332-1-2

500 V

Copper

Class 5 = flexible

-40-70 °C

Several

300 V

1

FALSE

Bare

Eca

10.8 mm

Other

Round

Other

FALSE

FALSE

FALSE

FALSE

No

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3388890 LAPP 4512372S/250 Wire X05V-K 1 x 0.75 mm² + 1 x 0.75 mm² 250 m

User & Safety Instructions

User & Safety Instructions 3388890 LAPP 4512372S/250 Wire X05V-K 1 x 0.75 mm² + 1 x 0.75 mm² 250 m

Description

X05V-K 2CHELIX 1x0.75 VTWH single wire; 1x0.75; violet white; coil; U0/U: 300/500 V; PVC; fixed installation

This text is machine translated.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.