
Highlights & Details
LAPP 4512383S Strand X05V-K 1 x 1 mm² Orange, Black Sold per metre
- Fine-wired:
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
- Cable type
X05V-K
- Outside Ø
2.60 mm
- Nominal voltage
500 V
- AWG max.
18
- Packaged
No
- Halogen-free
No
- Manufacturer part #
4512383S
- Factory colour
Orange
Black
- Core layout
finely stranded according to VDE 0295 ·
Class 5 / IEC 60228 Cl. 5
- Material (details)
Bare copper, finely stranded Class 5
- Max. length sold by the metre
250 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Certification marks
VDE 0281 · HD 21
- Test voltage
2000 V
- Cross section
1 x 1 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
X05V-K
- Standards
Flame-resistant according to IEC 60332-1-2
- Cable type
X05V-K
- Nominal voltage (details)
300/500 V
- Type
X05V-K
- Current load capacity
Current capacity to VDE 0298 Part 4.
- Temperature range
-30 - +80 °C
Documents & Downloads
Datasheet
Datasheet 608085 LAPP 4512383S Strand X05V-K 1 x 1 mm² Orange, Black Sold per metre
User & Safety Instructions
User & Safety Instructions 608085 LAPP 4512383S Strand X05V-K 1 x 1 mm² Orange, Black Sold per metre
Information
Information 608085 LAPP 4512383S Strand X05V-K 1 x 1 mm² Orange, Black Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 50.17*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























