• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4515022K/2500 Wire 1 x 0.75 mm² 2500 m

1/2
Product type
Wire
No. of leads
1 x
Cross section (each core)
0.75 mm²
Outside Ø
2.3 mm
Content
2500 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

2500 m

Cross section (each core)

0.75 mm²

Outside Ø

2.3 mm

Nominal voltage

500 V

Manufacturer part #

4515022K/2500

Nominal voltage U0

300 V

Cross section

1 x 0.75 mm²

Type

H05V2-K EMBOSS 1X0,75 BU

0.75 mm²

Polyvinyl chloride (PVC)

500 V

Copper

-10-+90 °C

Blue

300 V

1

2.3 mm

Bare

Eca

9.6 mm

Other

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3362216 LAPP 4515022K/2500 Wire 1 x 0.75 mm² 2500 m

Description

H05V2-K EMBOSS 1x0.75 BU single wire; 1X0.75; blue; Large carton; U0/U: 300/500 V; PVC; HAR certified; permanent routing

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.