
1/2
Wire
1 x
2500 m
0.75 mm²
Polyvinyl chloride
2.3 mm
500 V
4515042K/2500
Red
Polyvinyl chloride (PVC)
300 V
1 x 0.75 mm²
H05V2-K EMBOSS 1X0,75 RD
0.75 mm²
Polyvinyl chloride (PVC)
500 V
Copper
-10-+90 °C
Red
300 V
1
2.3 mm
Bare
Eca
9.6 mm
Other
Round
User & Safety Instructions 3368610 LAPP 4515042K/2500 Wire 1 x 0.75 mm² Red 2500 m
The necessary accessories are required to use the article as described.