
1/2
Wire
1 x
2000 m
1 mm²
Polyvinyl chloride
2.5 mm
500 V
4515063K/2000
Grey
Polyvinyl chloride (PVC)
300 V
1 x 1 mm²
H05V2-K EMBOSS 1X1 GY
1 mm²
Polyvinyl chloride (PVC)
500 V
Copper
-10-+90 °C
Grey
300 V
1
2.5 mm
Bare
Eca
10.4 mm
Other
Round
User & Safety Instructions 3368615 LAPP 4515063K/2000 Wire 1 x 1 mm² Grey 2000 m
The necessary accessories are required to use the article as described.