• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4515093K/2000 Wire 1 x 1 mm² Orange 2000 m

1/2
Product type
Wire
No. of leads
1 x
Cross section (each core)
1 mm²
Outside Ø
2.5 mm
Content
2000 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

2000 m

Cross section (each core)

1 mm²

Insulation material

Polyvinyl chloride

Outside Ø

2.5 mm

Nominal voltage

500 V

Manufacturer part #

4515093K/2000

Factory colour

Orange

Insulation

Polyvinyl chloride (PVC)

Nominal voltage U0

300 V

Cross section

1 x 1 mm²

Type

H05V2-K EMBOSS 1X1 OR

1 mm²

Polyvinyl chloride (PVC)

500 V

Copper

-10-+90 °C

Orange

300 V

1

2.5 mm

Bare

Eca

10.4 mm

Other

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368616 LAPP 4515093K/2000 Wire 1 x 1 mm² Orange 2000 m

Description

H05V2-K EMBOSS 1X1 OR single wire; 1X1; orange; U0/U: 300/500 V; PVC; HAR certified; permanent wiring

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.